391-044-520-201

Heilind Number:EDA391-044-520-201
Manufacturer:EDAC
Manufacturer Number:391-044-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows of 44 positions, ensuring reliable and efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting use even in harsh environments. The copper alloy contact material provides excellent conductivity, while the black color adds a sleek touch to your electronic setup. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for optimal performance. Whether you're a professional in the field or a DIY enthusiast, this connector is the perfect choice for your board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and reliability of our connectors to keep your systems running smoothly.