391-044-520-202

Heilind Number:EDA391-044-520-202
Manufacturer:EDAC
Manufacturer Number:391-044-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-520-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a 3A amperage capacity and copper alloy contact material, it guarantees secure power and data transmission. Featuring two rows with a total of 44 positions at a pitch of .1 inches, it offers ample room for seamless integration. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component.