391-044-520-204

Heilind Number:EDA391-044-520-204
Manufacturer:EDAC
Manufacturer Number:391-044-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-520-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue, ensuring both reliability and visual appeal. With two rows of high-quality Copper Alloy contacts, it offers a total of 44 positions with a precise pitch of .1 inches, allowing for smooth and secure connectivity. The straight mount orientation and compact .14-inch row spacing make it easy to integrate into any setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your connectivity with this essential component, a must-have in any electronic assembly project.