391-044-520-207

Heilind Number:EDA391-044-520-207
Manufacturer:EDAC
Manufacturer Number:391-044-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a robust copper alloy contact material, it guarantees exceptional conductivity, while its dual-row configuration and 44 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The precise pitch of .1 inches and row spacing of .14 inches allow for efficient signal transmission. Whether for industrial machinery, telecommunications systems, or consumer electronics, this connector is a reliable choice for achieving optimal performance.