391-044-520-208

Heilind Number:EDA391-044-520-208
Manufacturer:EDAC
Manufacturer Number:391-044-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-520-208

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Designed for seamless integration, this black connector features two rows of 44 positions each, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments. Crafted with copper alloy contacts, it delivers reliable performance with a rated amperage of 3A. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your board-to-board connections with this essential component.