391-044-521-101

Heilind Number:EDA391-044-521-101
Manufacturer:EDAC
Manufacturer Number:391-044-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 44 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its .1-inch pitch and .14-inch row spacing further enhance precision and compatibility. Whether for industrial or commercial applications, this connector is a reliable choice for seamless board-to-board connectivity.