391-044-521-102

Heilind Number:EDA391-044-521-102
Manufacturer:EDAC
Manufacturer Number:391-044-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 44 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .14-inch row spacing provide optimal signal transmission. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.