391-044-521-103

Heilind Number:EDA391-044-521-103
Manufacturer:EDAC
Manufacturer Number:391-044-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-521-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With 44 positions arranged in a single row at a pitch of .1 inches, it offers seamless integration for your circuitry. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and durable board-to-board connections.