391-044-521-104

Heilind Number:EDA391-044-521-104
Manufacturer:EDAC
Manufacturer Number:391-044-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 44 positions, ensuring optimal performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robustness even in the most demanding environments. The copper alloy contact material and 3A amperage rating provide reliable power transmission, while the .1-inch pitch and .14-inch row spacing facilitate precise connections. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your setup with this essential component from our range of high-quality PCB connectors.