391-044-521-108

Heilind Number:EDA391-044-521-108
Manufacturer:EDAC
Manufacturer Number:391-044-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-521-108

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this black connector boasts a streamlined straight mount orientation, featuring a single row of 44 positions with a .1-inch pitch for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity in a wide operating temperature range from -40 to 105 °C. Perfect for a variety of applications, this connector offers a robust solution for your board-to-board connections. Elevate your electronics assembly with this essential component.