391-044-521-201

Heilind Number:EDA391-044-521-201
Manufacturer:EDAC
Manufacturer Number:391-044-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-521-201

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable performance. Featuring two rows of 44 copper alloy contacts, each with a pitch of .1 inches and row spacing of .14 inches, this connector facilitates high-speed data transfer with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing optimal functionality even in harsh environments. Upgrade your PCB connections with this essential component.