391-044-521-202

Heilind Number:EDA391-044-521-202
Manufacturer:EDAC
Manufacturer Number:391-044-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-521-202

Detailed Description

Enhance connectivity within electronic systems with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 44 copper alloy contacts, it provides reliable power transmission up to 3 A. The precise pitch of .1 inches and row spacing of .14 inches allow for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Perfect for board-to-board applications, this connector offers a straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.