391-044-521-207

Heilind Number:EDA391-044-521-207
Manufacturer:EDAC
Manufacturer Number:391-044-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-521-207

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector, designed for seamless integration into PCB layouts. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a double-row configuration and a total of 44 positions, it offers ample connections for complex electronic systems. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for use in various environmental conditions. Its straight mount orientation simplifies installation, providing convenience for assembly processes. Trust in its 3A amperage rating for efficient power transmission. Perfect for demanding PCB setups, this connector ensures optimal performance in every connection. Elevate your project with this essential component.