391-044-521-208

Heilind Number:EDA391-044-521-208
Manufacturer:EDAC
Manufacturer Number:391-044-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic components. The connector's 44 positions provide ample room for multiple connections, while its straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Perfect for various applications, this connector is a crucial component for achieving efficient board-to-board connectivity.