391-044-522-101

Heilind Number:EDA391-044-522-101
Manufacturer:EDAC
Manufacturer Number:391-044-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-522-101

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component features a single row with 44 positions, ensuring reliable and efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances performance. With a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its sleek black color adds a touch of sophistication to your assembly. Trust in our Card Edge Connector for all your connectivity needs.