391-044-522-104

Heilind Number:EDA391-044-522-104
Manufacturer:EDAC
Manufacturer Number:391-044-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a single row layout and 44 positions, this connector offers high-density connectivity for your PCBs. Each contact is crafted from Copper Alloy, guaranteeing reliable and efficient signal transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your board-to-board connections with this essential component.