391-044-522-107

Heilind Number:EDA391-044-522-107
Manufacturer:EDAC
Manufacturer Number:391-044-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-522-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Featuring a single row design with 44 positions, it offers seamless integration for your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, precise connections are guaranteed. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Elevate your board-to-board connections with this essential component.