391-044-522-108

Heilind Number:EDA391-044-522-108
Manufacturer:EDAC
Manufacturer Number:391-044-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-522-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 44 positions, perfect for efficient board-to-board connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-crafted copper alloy contacts, it ensures reliable performance in any application. The .1-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial environments. Elevate your connectivity solutions with this essential component.