391-044-522-202

Heilind Number:EDA391-044-522-202
Manufacturer:EDAC
Manufacturer Number:391-044-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-522-202

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a double row configuration and 44 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise positioning on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a practical choice for any project requiring secure board-to-board connections. Trust in this connector's quality construction to deliver consistent performance and durability, meeting your connectivity needs with ease. Elevate your design process with this essential component, a must-have in any electronic toolkit.