391-044-522-203

Heilind Number:EDA391-044-522-203
Manufacturer:EDAC
Manufacturer Number:391-044-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-522-203

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, featuring a sleek black design. Built for reliability, it offers a high amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows and 44 positions, it provides ample connectivity options. The .1 inch pitch and .14 inch row spacing allow for precise fitting on your board. Designed for straight mounting orientation, it offers ease of installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Explore our range of PCB connectors for efficient board-to-board connectivity.