391-044-522-204

Heilind Number:EDA391-044-522-204
Manufacturer:EDAC
Manufacturer Number:391-044-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a dual-row layout and 44 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or consumer electronics, this connector is a reliable solution for your PCB assembly needs.