391-044-522-207

Heilind Number:EDA391-044-522-207
Manufacturer:EDAC
Manufacturer Number:391-044-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-522-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches, it offers seamless integration for up to 44 connections. The straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of electronic applications. Elevate your PCB assembly with this essential component.