391-044-522-208

Heilind Number:EDA391-044-522-208
Manufacturer:EDAC
Manufacturer Number:391-044-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-522-208

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 44 positions, it offers ample connectivity options for your electronic devices. Crafted from robust Copper Alloy, the contacts guarantee reliable signal transmission. The .1-inch pitch and .14-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your connectivity solutions.