391-044-524-101

Heilind Number:EDA391-044-524-101
Manufacturer:EDAC
Manufacturer Number:391-044-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-524-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 44 positions, ensuring optimal performance in data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both structural integrity and reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for demanding environments. Trust in its black color and straight mount orientation to blend seamlessly into your electronic setup. Elevate your connectivity game with this high-quality Card Edge Connector.