391-044-524-102

Heilind Number:EDA391-044-524-102
Manufacturer:EDAC
Manufacturer Number:391-044-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your circuit board. The contact material, crafted from Copper Alloy, guarantees efficient power transfer, while the 44 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is the perfect solution for your connectivity requirements. Upgrade your connections today and experience unparalleled performance.