391-044-524-103

Heilind Number:EDA391-044-524-103
Manufacturer:EDAC
Manufacturer Number:391-044-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-524-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout, it accommodates 44 positions with precision, while the copper alloy contacts guarantee efficient power transmission at an amperage of 3A. Featuring a pitch of .1 inches and row spacing of .14 inches, it offers optimal signal routing capabilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in telecommunications, industrial, and consumer electronics. Trust in this high-quality connector for seamless board-to-board connections in your projects.