391-044-524-201

Heilind Number:EDA391-044-524-201
Manufacturer:EDAC
Manufacturer Number:391-044-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-524-201

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in any application. With a dual-row layout and a total of 44 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient power transmission, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries. Whether you're a professional in the field or a DIY enthusiast, this essential component will elevate your electronics projects to new heights. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.