391-044-524-203

Heilind Number:EDA391-044-524-203
Manufacturer:EDAC
Manufacturer Number:391-044-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-524-203

Detailed Description

Enhance connectivity in your electronic assemblies with our reliable Card Edge Connector. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows and 44 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while its .1 inch pitch and .14 inch row spacing allow for precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in this straight-mount connector for efficient and secure PCB connectivity. Explore our range of PCB connectors for more essential components.