391-044-524-207

Heilind Number:EDA391-044-524-207
Manufacturer:EDAC
Manufacturer Number:391-044-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. With a sleek black exterior, this connector not only offers durability but also adds a touch of sophistication to your electronic setup. Engineered for optimal conductivity, it boasts a contact material of Copper Alloy, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. Featuring two rows with a total of 44 positions, this connector provides ample connectivity options for your applications. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connectivity game with this essential component, ideal for various electronic projects.