391-044-524-208

Heilind Number:EDA391-044-524-208
Manufacturer:EDAC
Manufacturer Number:391-044-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-524-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage of 3A, it offers reliable power transmission. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .14 in, provide efficient signal transfer across 44 positions. Suitable for straight mounting, it guarantees seamless integration onto your PCB. Operable in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.