391-044-555-202

Heilind Number:EDA391-044-555-202
Manufacturer:EDAC
Manufacturer Number:391-044-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a double row configuration and 44 positions, it offers ample connectivity for your projects. The contact material, copper alloy, guarantees excellent conductivity and longevity. Boasting a pitch of .1 inch and row spacing of .14 inch, precise and secure connections are assured. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, while its 3 A amperage rating ensures efficient power transmission. Trust in this connector for seamless board-to-board connections in your electronic designs.