391-044-555-203

Heilind Number:EDA391-044-555-203
Manufacturer:EDAC
Manufacturer Number:391-044-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-555-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 44 positions each, it allows for efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .1 inch pitch and .14 inch row spacing ensure precise alignment. Upgrade your devices with this essential connector for seamless board-to-board connections.