391-044-555-208

Heilind Number:EDA391-044-555-208
Manufacturer:EDAC
Manufacturer Number:391-044-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable power transmission, with an amperage rating of 3 A. Its two rows of Copper Alloy contacts, spaced at a pitch of .1 in and .14 in row spacing, provide 44 positions for seamless board-to-board connections. Suitable for a wide range of applications, this connector offers straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.