391-044-556-201

Heilind Number:EDA391-044-556-201
Manufacturer:EDAC
Manufacturer Number:391-044-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-556-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a double row layout, it offers ample space for 44 positions, each featuring copper alloy contacts for efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. The .1 inch pitch and .14 inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity with this essential component.