391-044-556-202

Heilind Number:EDA391-044-556-202
Manufacturer:EDAC
Manufacturer Number:391-044-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-556-202

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable performance in any application. With 44 positions across 2 rows and a pitch of .1 inches, it offers ample space for secure board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Perfect for professional PCB assembly, this connector is a must-have in your toolkit for efficient and durable connectivity solutions.