391-044-556-204

Heilind Number:EDA391-044-556-204
Manufacturer:EDAC
Manufacturer Number:391-044-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This sleek black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 44 positions, it offers ample capacity for your electronic connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.