391-044-556-208

Heilind Number:EDA391-044-556-208
Manufacturer:EDAC
Manufacturer Number:391-044-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a robust amperage of 3A and copper alloy contact material, it ensures reliable power transmission. Boasting a double-row design with 44 positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, the connector operates smoothly in temperatures ranging from -40 to 105 °C. Ideal for board-to-board connections, it guarantees secure and efficient data transfer. Upgrade your electronic assemblies with this high-quality, straight-mount Card Edge Connector.