391-044-560-201

Heilind Number:EDA391-044-560-201
Manufacturer:EDAC
Manufacturer Number:391-044-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-560-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 44 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .14-inch row spacing enable precise placement on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for seamlessly integrating into your electronics project. Upgrade your connectivity with this essential component.