391-044-560-202

Heilind Number:EDA391-044-560-202
Manufacturer:EDAC
Manufacturer Number:391-044-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-560-202

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 44 positions, it offers ample connectivity options for your PCB. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its precise pitch of .1 inches and row spacing of .14 inches facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your PCB assembly with this essential component, perfect for use in industrial, commercial, and consumer electronics.