391-044-560-203

Heilind Number:EDA391-044-560-203
Manufacturer:EDAC
Manufacturer Number:391-044-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-560-203

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish, adding a touch of sophistication to your assembly. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .1 in, it offers efficient signal transfer and enhances circuit density. With 44 positions available, it accommodates a wide range of connections. Its straight mount orientation and compact design make it easy to install even in tight spaces. Operating smoothly within a temperature range of -40 to 105 °C, it is suitable for various industrial environments. Elevate your PCB connectivity with this essential component.