391-044-560-204

Heilind Number:EDA391-044-560-204
Manufacturer:EDAC
Manufacturer Number:391-044-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-560-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating, it ensures reliable power transmission. The two-row design with 44 positions allows for versatile connections, while the Copper Alloy contact material guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications in the PCB assembly process. Whether for industrial or consumer electronics, its straight mount orientation and .1-inch pitch make it easy to integrate, offering seamless board-to-board connectivity. Upgrade your circuitry with this essential component.