391-044-560-207

Heilind Number:EDA391-044-560-207
Manufacturer:EDAC
Manufacturer Number:391-044-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-560-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black finish and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 44 copper alloy contacts, it offers seamless and reliable data transmission. The .1-inch pitch and .14-inch row spacing guarantee optimal fit and contact, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project, delivering efficiency and longevity. Elevate your PCB design with this essential component.