391-045-520-101

Heilind Number:EDA391-045-520-101
Manufacturer:EDAC
Manufacturer Number:391-045-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-520-101

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Boasting 45 positions in a single row and an amperage of 3A, it's perfect for demanding electronic setups. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to optimize connectivity in your projects.