391-045-520-102

Heilind Number:EDA391-045-520-102
Manufacturer:EDAC
Manufacturer Number:391-045-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-520-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish that adds a touch of sophistication to your assembly. The connector is engineered for optimal performance, with a current rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. Featuring a single row with 45 positions, it allows for efficient data transfer. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch and row spacing of .1 in and .14 in respectively, it offers precise alignment for secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Ideal for various applications, this connector is a must-have for your electronic projects.