391-045-520-103

Heilind Number:EDA391-045-520-103
Manufacturer:EDAC
Manufacturer Number:391-045-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-520-103

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features 45 positions in a single row with a pitch of .1 inch, ensuring secure and efficient connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and row spacing of .14 inch make installation a breeze. Upgrade your PCB setup with this essential component.