391-045-520-104

Heilind Number:EDA391-045-520-104
Manufacturer:EDAC
Manufacturer Number:391-045-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-520-104

Detailed Description

Upgrade your electronic connections with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 45 positions, it ensures seamless transmission of power and signals. The copper alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for optimal performance in your electronic projects.