391-045-520-107

Heilind Number:EDA391-045-520-107
Manufacturer:EDAC
Manufacturer Number:391-045-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-520-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a stylish black finish. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transfer at an amperage of 3 A. With a single row configuration and a pitch of .1 inches, it offers precise alignment for seamless board-to-board connections. The 45 positions accommodate multiple components, while the straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic applications. Explore its full potential in our product catalog under the Card Edge Connectors category.