391-045-520-108

Heilind Number:EDA391-045-520-108
Manufacturer:EDAC
Manufacturer Number:391-045-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-520-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design that adds a professional touch to your electronic assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Its single-row layout, copper alloy contact material, and precise pitch of .1 inch guarantee seamless connectivity for up to 45 positions. Designed for straight mounting orientation, it's easy to integrate into your PCB layout. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency for optimal performance.