391-045-521-101

Heilind Number:EDA391-045-521-101
Manufacturer:EDAC
Manufacturer Number:391-045-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-521-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 45 positions, it offers efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Trust in this connector for optimal performance and seamless board-to-board connections.