391-045-521-102

Heilind Number:EDA391-045-521-102
Manufacturer:EDAC
Manufacturer Number:391-045-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-521-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 45 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse operating environments. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise alignment during installation. The straight mount orientation simplifies assembly, while the broad operating temperature range of -40 to 105 °C enables versatile application. Upgrade your device's connectivity with this essential component.